- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-211ST
206-211ST
CTS Corporation
DIP Switch - Thru Hole - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 206211ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-211ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:1
-
Pole Throw Configuration:DPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.886
250
$0.612
500
$0.599
1,050
$0.578
3,150
$0.571
5,250
$0.569
8,400
$0.568
10,500 +
$0.566
Click for Quote
Log in
to unlock special pricing