- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-2
206-2
CTS Corporation
DIP Switch - Thru Hole - 2 Position - SPST - Standard Actuator
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 2 Position - SPST - Standard Actuator
Search Keywords: 2062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-2
-
Alias/AKA:206002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,398
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.7242
250
$0.6025
1,050
$0.5160
3,150
$0.4848
5,250
$0.4732
8,400
$0.4720
10,500
$0.4708
15,750 +
$0.4697
Click for Quote
Log in
to unlock special pricing