Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

206-12ST

DIP Switch - Thru Hole - 12 Position - SPST - Standard Actuator - Epoxy Seal - Top Tape Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 12 Position - SPST - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 20612ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 206-12ST
Alias/AKA: 206012ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.89 mm
Number of Positions: 12
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 206-12ST RoHS compliant?
Yes, 206-12ST is RoHS compliant.
What is the lead time for 206-12ST?
The standard lead time for 206-12ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,866
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
15
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.020
255
$0.726
510
$0.702
1,005
$0.683
2,505
$0.681
5,010
$0.679
7,500
$0.678
10,005 +
$0.676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!