- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-125ST
206-125ST
CTS Corporation
DIP Switch - Thru Hole - 5 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 5 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 206125ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-125ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1.042
250
$0.932
500
$0.911
1,000
$0.891
3,000
$0.874
5,000
$0.793
8,000
$0.787
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT