Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

206-122ST

DIP Switch - Thru Hole - 2 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 2 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 206122ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 206-122ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.89 mm
Number of Positions: 2
Pole Throw Configuration: SPDT
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 206-122ST RoHS compliant?
Yes, 206-122ST is RoHS compliant.
What is the lead time for 206-122ST?
The standard lead time for 206-122ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,130
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
259
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.216
50
$1.117
100
$1.056
259
$1.017
518
$0.959
777
$0.937
1,035 +
$0.841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!