- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-121ST
206-121ST
CTS Corporation
DIP Switch - Thru Hole - 1 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 1 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 206121ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-121ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.262
50
$1.128
100
$1.005
263
$0.940
525
$0.874
788
$0.867
1,050 +
$0.776
Click for Quote
Log in
to unlock special pricing