- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206012ST
206012ST
CTS Corporation
Dip Switch - SPST - 12 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 12 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position - PC Pin.
Search Keywords: 206012ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206012ST
-
Alias/AKA:206-12ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,276
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.2400
250
$1.0500
500
$0.9802
1,005
$0.8690
3,015
$0.8170
5,025
$0.7976
8,040
$0.7956
10,050 +
$0.7936
Click for Quote
Log in
to unlock special pricing