- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206012RAST
206012RAST
CTS Corporation
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 12 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 206012RAST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206012RAST
-
Alias/AKA:206-12RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,494
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.59
50
$1.58
100
$1.57
252
$1.56
503
$1.19
754
$1.11
1,005 +
$1.09
Click for Quote
Log in
to unlock special pricing