- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206010ST
206010ST
CTS Corporation
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position - PC Pin.
Search Keywords: 206010ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206010ST
-
Alias/AKA:206-10ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,906
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.166
250
$1.000
500
$0.911
1,000
$0.830
3,000
$0.798
5,000
$0.762
8,000
$0.760
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing