- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206010
206010
CTS Corporation
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 206010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206010
-
Alias/AKA:206-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,069
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.913
250
$0.742
500
$0.740
1,000
$0.709
3,000
$0.651
5,000
$0.597
8,000
$0.581
15,000 +
$0.549
Click for Quote
Log in
to unlock special pricing