- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206009S
206009S
CTS Corporation
Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at O ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position - PC Pin.
Search Keywords: 206009S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206009S
-
Alias/AKA:206-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$1.0200
500
$0.7660
750
$0.7150
1,000 +
$0.7007
Click for Quote
Log in
to unlock special pricing