- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206008ST
CTS Corporation
206008ST
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 206008ST |
| Alias/AKA: | 206-8ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Raised Slide |
| Actuator Length: | 0.89 mm |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.05@24VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |