- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206008RAST
CTS Corporation
206008RAST
Dip Switch - SPST - 8 Position - Through Hole - Right Angle - Slide (Standard) Actuator - 50mA - 24VDC.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206008RAST
-
Alias/AKA:206-8RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25