- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206008LPST
206008LPST
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Low Profi ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Low Profile - PC Pin.
Search Keywords: 206008LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206008LPST
-
Alias/AKA:206-8LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.9170
250
$0.7721
500
$0.7232
1,000
$0.6559
3,000
$0.6344
5,000
$0.5957
8,000
$0.5947
15,000 +
$0.5926
Click for Quote
Log in
to unlock special pricing