- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206008
206008
CTS Corporation
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 206008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206008
-
Alias/AKA:206-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,771
can ship 6/25/26
Minimum Order Quantity:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.6848
250
$0.4527
1,000
$0.4335
3,000
$0.4195
5,000
$0.4174
8,000
$0.4153
10,000
$0.4132
15,000 +
$0.4112
Click for Quote
Log in
to unlock special pricing