- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206007
CTS Corporation
206007
Switch DIP OFF ON SPST 7 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 7 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 206007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206007
-
Alias/AKA:206-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 206007 RoHS compliant?
Yes, 206007 is RoHS compliant.
What is the lead time for 206007?
The standard lead time for 206007 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.027
250
$0.827
500
$0.769
1,000
$0.706
2,500
$0.595
5,000
$0.572
7,500
$0.570
10,000 +
$0.569
Click for Quote
Log in
to unlock special pricing