- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206006RAST
CTS Corporation
206006RAST
Dip Switch - SPST - 6 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Epoxy Se ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206006RAST
-
Alias/AKA:206-6RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30