- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206005S
206005S
CTS Corporation
Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 206005S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206005S
-
Alias/AKA:206-5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.5806
250
$0.5194
500
$0.5181
1,015
$0.5075
3,045
$0.4867
5,075
$0.4477
8,120
$0.4420
15,225 +
$0.4201
Click for Quote
Log in
to unlock special pricing