- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206005RAS
206005RAS
CTS Corporation
Dip Switch - SPST - 5 Position - Through Hole - Right Angle - Slide (Standard) Actuator - 50mA - 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 5 Position - Through Hole - Right Angle - Slide (Standard) Actuator - 50mA - 24VDC.
Search Keywords: 206005RAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206005RAS
-
Alias/AKA:206-5RAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$0.756
250
$0.676
500
$0.661
1,015
$0.647
3,045
$0.634
5,075
$0.577
8,120
$0.574
10,150 +
$0.551
Click for Quote
Log in
to unlock special pricing