- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206005RA
206005RA
CTS Corporation
Dip Switch - SPST - 5 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Ship at ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 5 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Ship at OFF Position - PC Pin.
Search Keywords: 206005RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206005RA
-
Alias/AKA:206-5RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$0.707
250
$0.632
500
$0.618
1,015
$0.604
3,045
$0.592
5,075
$0.545
8,120
$0.535
10,150 +
$0.513
Click for Quote
Log in
to unlock special pricing