- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206004RAST
206004RAST
CTS Corporation
Dip Switch - SPST - 4 Position - Through Hole - Right Angle - Slide (Standard) Actuator - 50mA - 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - Through Hole - Right Angle - Slide (Standard) Actuator - 50mA - 24VDC.
Search Keywords: 206004RAST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206004RAST
-
Alias/AKA:206-4RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,470
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.037
250
$0.697
500
$0.670
1,035
$0.649
3,105
$0.647
5,175
$0.646
8,280
$0.644
10,350 +
$0.642
Click for Quote
Log in
to unlock special pricing