- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206004RAS
206004RAS
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Epoxy Se ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Epoxy Seal - PC Pin.
Search Keywords: 206004RAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206004RAS
-
Alias/AKA:206-4RAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
259
$1.055
518
$0.791
777
$0.738
1,035 +
$0.724
Click for Quote
Log in
to unlock special pricing