- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206004LPST
206004LPST
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Low Profi ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Low Profile - PC Pin.
Search Keywords: 206004LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206004LPST
-
Alias/AKA:206-4LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,080
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.719
250
$0.638
500
$0.628
1,035
$0.563
3,105
$0.530
5,175
$0.525
8,280
$0.524
15,525 +
$0.522
Click for Quote
Log in
to unlock special pricing