- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206004
206004
CTS Corporation
Dip Switch - SPST - 4 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Search Keywords: 206004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206004
-
Alias/AKA:206-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,063
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.6323
250
$0.3914
1,035
$0.3769
3,105
$0.3682
5,175
$0.3664
8,280
$0.3645
10,350
$0.3627
15,525 +
$0.3609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments