- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206003RAST
206003RAST
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Epoxy Se ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Epoxy Seal - PC Pin.
Search Keywords: 206003RAST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206003RAST
-
Alias/AKA:206-3RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,622
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
262
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.032
50
$0.958
100
$0.900
262
$0.853
523
$0.797
784
$0.764
1,045 +
$0.750
Click for Quote
Log in
to unlock special pricing