- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206003ES
206003ES
CTS Corporation
Switch DIP OFF ON SPST 3 Extended Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Extended Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 206003ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206003ES
-
Alias/AKA:206-3ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.8019
250
$0.6516
500
$0.6499
1,045
$0.6224
3,135
$0.5712
5,225
$0.5274
8,360
$0.5133
15,675 +
$0.4829
Click for Quote
Log in
to unlock special pricing