- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206003
206003
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Gold Finish Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Gold Finish Contacts.
Search Keywords: 206003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206003
-
Alias/AKA:206-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,867
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.168
250
$0.726
1,045
$0.591
3,135
$0.529
5,225
$0.516
8,360
$0.515
10,450
$0.513
15,675 +
$0.512
Click for Quote
Log in
to unlock special pricing