- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206002RA
206002RA
CTS Corporation
Dip Switch - SPST - 2 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Ship at ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 2 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Right Angle - Ship at OFF Position - PC Pin.
Search Keywords: 206002RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206002RA
-
Alias/AKA:206-2RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.5605
250
$0.5355
500
$0.5247
1,050
$0.5131
3,150
$0.4960
5,250
$0.4499
8,400
$0.4431
15,750 +
$0.4152
Click for Quote
Log in
to unlock special pricing