- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206002
206002
CTS Corporation
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 206002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206002
-
Alias/AKA:206-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,398
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.7242
250
$0.6025
1,050
$0.5160
3,150
$0.4848
5,250
$0.4732
8,400
$0.4720
10,500
$0.4708
15,750 +
$0.4697
Click for Quote
Log in
to unlock special pricing