- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206001S
206001S
CTS Corporation
Switch DIP OFF ON SPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles Thru-Hole Tube
Search Keywords: 206001S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206001S
-
Alias/AKA:206-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$2.103
100
$1.467
250
$1.250
350
$1.114
700
$1.061
1,050
$1.034
1,400 +
$0.924
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments