- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-3ST
204-3ST
CTS Corporation
Surface Mount DIP Switch - 3 Position - SPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 3 Position - SPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 2043ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-3ST
-
Alias/AKA:204003ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,625
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.066
250
$0.932
500
$0.864
1,045
$0.744
3,135
$0.707
5,225
$0.694
8,360
$0.692
10,450 +
$0.690
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT