- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-214ST
204-214ST
CTS Corporation
Surface Mount DIP Switch - 4 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 4 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 204214ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-214ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:4
-
Pole Throw Configuration:DPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,375
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$0.900
250
$0.805
500
$0.786
1,000
$0.770
3,000
$0.754
5,000
$0.686
8,000
$0.679
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing