Image is representational - see mfr. specs

Surface Mount DIP Switch - 3 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Surface Mount DIP Switch - 3 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 204213ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    204-213ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1020
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.89 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    DPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.794
250
$0.743
500
$0.728
1,020
$0.712
3,060
$0.687
5,100
$0.622
8,160
$0.610
10,200 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!