Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

204-211ST

Surface Mount DIP Switch - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Surface Mount DIP Switch - 1 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 204211ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 204-211ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.89 mm
Number of Positions: 1
Pole Throw Configuration: DPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 204-211ST RoHS compliant?
Yes, 204-211ST is RoHS compliant.
What is the lead time for 204-211ST?
The standard lead time for 204-211ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,645
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$0.726
300
$0.685
525
$0.649
1,050
$0.610
2,550
$0.607
5,025
$0.541
7,500
$0.540
10,050 +
$0.539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!