- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-124ST
204-124ST
CTS Corporation
Surface Mount DIP Switch - 4 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 4 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 204124ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-124ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPDT
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.58
250
$1.45
500
$1.36
1,000
$1.25
3,000
$1.21
5,000
$1.15
8,000 +
$1.14
Click for Quote
Log in
to unlock special pricing