- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-124LPST
204-124LPST
CTS Corporation
Surface Mount DIP Switch - 4 Position - SPDT - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 4 Position - SPDT - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Tube
Search Keywords: 204124LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-124LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight13440
-
Actuator Style:Flush Slide13439
-
Actuator Length:0 mm
-
Number of Positions:413458
-
Pole Throw Configuration:SPDT13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,195
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.144
100
$1.099
250
$1.070
500
$1.047
1,000
$1.025
3,000
$0.990
5,000
$0.898
8,000 +
$0.884
Click for Quote
Log in
to unlock special pricing