- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204-121STR
204-121STR
CTS Corporation
Surface Mount DIP Switch - 1 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount DIP Switch - 1 Position - SPDT - Standard Actuator - Epoxy Seal - Top Tape Seal - Tape&Reel
Search Keywords: 204121STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204-121STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPDT
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
MOQ for In Stock Qty:
263
MOQ for out of Stock Qty:
263
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
263
$1.35
525
$1.28
788
$1.25
1,050 +
$1.24
Click for Quote
Log in
to unlock special pricing