- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204010STR
204010STR
CTS Corporation
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Search Keywords: 204010STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204010STR
-
Alias/AKA:204-10STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$0.850
500
$0.831
1,050
$0.813
3,150
$0.797
5,250
$0.726
8,400
$0.722
10,500
$0.694
15,750 +
$0.692
Click for Quote
Log in
to unlock special pricing