- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204010ST
204010ST
CTS Corporation
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position.
Search Keywords: 204010ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204010ST
-
Alias/AKA:204-10ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$0.900
250
$0.805
500
$0.786
1,000
$0.770
3,000
$0.754
5,000
$0.686
8,000
$0.679
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments