- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204006STR
204006STR
CTS Corporation
DIP Switch - SPST - 6 Positions - 50mA 24VDC - Slide (Standard) Actuator With Raised Level - Washable - Gull Wing - Surface Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - SPST - 6 Positions - 50mA 24VDC - Slide (Standard) Actuator With Raised Level - Washable - Gull Wing - Surface Mount - Tape & Reel.
Search Keywords: 204006STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204006STR
-
Alias/AKA:204-6STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,150
Can Ship immediately
MOQ for In Stock Qty:
263
MOQ for out of Stock Qty:
263
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
263
$1.062
525
$0.897
788
$0.853
1,050 +
$0.839
Click for Quote
Log in
to unlock special pricing