- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204006ST
204006ST
CTS Corporation
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
Search Keywords: 204006ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204006ST
-
Alias/AKA:204-6ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
5,010
can ship 7/6/26
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.048
250
$0.852
500
$0.813
1,020
$0.779
3,060
$0.747
5,100
$0.668
8,160
$0.665
10,200 +
$0.639
Click for Quote
Log in
to unlock special pricing