- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204004STR
204004STR
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at O ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position - T/R.
Search Keywords: 204004STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204004STR
-
Alias/AKA:204-4STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,150
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
500
$0.652
1,050
$0.638
3,150
$0.626
5,250
$0.568
8,400
$0.562
10,500
$0.540
15,750
$0.538
25,200 +
$0.533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments