- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 204004ST
204004ST
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at O ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Epoxy Seal - Ship at OFF Position.
Search Keywords: 204004ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204004ST
-
Alias/AKA:204-4ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$0.981
250
$0.790
500
$0.740
1,035
$0.655
3,105
$0.619
5,175
$0.604
8,280
$0.602
10,350 +
$0.601
Click for Quote
Log in
to unlock special pricing