- Home ›
- All Products›
- 204003STR
204003STR
CTS Corporation
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD T/R
Search Keywords: 204003STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:204003STR
-
Alias/AKA:204-3STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Buy all 350 in-stock or the regular minimum order quantity of 500
Stock lot only:
350
Minimum Order Quantity:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.7194
500
$0.6540
1,050
$0.6400
3,150
$0.6270
5,250
$0.5680
8,400
$0.5630
10,500
$0.5410
15,750
$0.5390
25,200 +
$0.5340
Click for Quote
Log in
to unlock special pricing