- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195-6MST
195-6MST
CTS Corporation
Side Actuated DIP Switch - 6 Position - Thru Hole - Shipped OFF - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP Switch - 6 Position - Thru Hole - Shipped OFF - Top Tape Seal
Search Keywords: 1956MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195-6MST
-
Alias/AKA:195006MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.865
250
$0.762
500
$0.712
1,020
$0.630
3,060
$0.592
5,100
$0.578
8,160
$0.577
15,300 +
$0.575
Click for Quote
Log in
to unlock special pricing