- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195-3MST
CTS Corporation
195-3MST
Side Actuated DIP Switch - 3 Position - Thru Hole - Shipped OFF - Top Tape Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195-3MST
-
Alias/AKA:195003MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm