- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195-2MST
195-2MST
CTS Corporation
Side Actuated DIP Switch - 2 Position - Thru Hole - Shipped OFF - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP Switch - 2 Position - Thru Hole - Shipped OFF - Top Tape Seal
Search Keywords: 1952MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195-2MST
-
Alias/AKA:195002MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.14 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,911
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.5916
250
$0.4924
1,050
$0.4242
3,150
$0.3953
5,250
$0.3857
8,400
$0.3847
10,500
$0.3838
15,750 +
$0.3828
Click for Quote
Log in
to unlock special pricing