Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

195-12MST

Side Actuated DIP Switch - 12 Position - Thru Hole - Shipped OFF - Top Tape Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Side Actuated DIP Switch - 12 Position - Thru Hole - Shipped OFF - Top Tape Seal
Search Keywords: 19512MST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 195-12MST
Alias/AKA: 195012MST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 1.14 mm
Number of Positions: 12
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Tin
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 195-12MST RoHS compliant?
Yes, 195-12MST is RoHS compliant.
What is the lead time for 195-12MST?
The standard lead time for 195-12MST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.66
50
$1.65
100
$1.30
252
$1.13
503
$1.05
754
$1.01
1,005 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!