- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195012MST
195012MST
CTS Corporation
Switch DIP OFF ON SPST 12 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 12 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 195012MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195012MST
-
Alias/AKA:195-12MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,005
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$0.9384
250
$0.8395
500
$0.8201
1,005
$0.8027
3,015
$0.7864
5,025
$0.7140
8,040
$0.7069
10,050 +
$0.6793
Click for Quote
Log in
to unlock special pricing