- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 195008MST
195008MST
CTS Corporation
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 195008MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:195008MST
-
Alias/AKA:195-8MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,822
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.050
250
$0.823
500
$0.771
1,000
$0.701
3,000
$0.674
5,000
$0.643
8,000
$0.641
10,000 +
$0.640
Click for Quote
Log in
to unlock special pricing